text.skipToContent text.skipToNavigation

Manufacturer Part #

6100.4320

IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6100.4320 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 6100 series from Shurter is an inlet/outlet connector that comes in quick connect or solder form in 3 different sizes.

The 6100.4320 is a Panel mounted quick connect terminal which is 6.3 X 0.8mm and has 2mm thickness.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$76.50
USD
Quantity
Web Price
50
$0.765
150
$0.735
250
$0.72
750
$0.69
1,250+
$0.665
Product Variant Information section