text.skipToContent text.skipToNavigation

Manufacturer Part #

6220.5115

IEC 250 V 10 A Snap In 2 Pole Fuse Holder C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Features & Applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 6220 series from Schurter is a IEC applicance connector with fuse holder which are available in a screw-on for both front and rear side mounting and snap in for front side version.

The 6220-5115 is a front side snap-in connector with a 2pole fuse holder and comes as a solder terminal 3.8 X 0.8mm with 1.5mm panel thickness.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$440.00
USD
Quantity
Web Price
50
$5.19
100
$4.40
150
$4.33
250
$4.25
500+
$4.15
Product Variant Information section