text.skipToContent text.skipToNavigation

Manufacturer Part #

6609003-4

EMI/RFI Flange Mount Filtered 10 Amp Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: EMI / RFI
Rated Current: 10A
Features & Applications

The 6609003-4 is a EBH series is a cost effective alternative to the H series. Electrically the EBH provides enhanced differential mode performance compared to both the EAH and the H series.

These filters provide RFI common and differential mode performance while still allowing medical equipment to meet UL leakage current specifications for medical and dental equipment.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = EBH (1-15 Amp)
  • Filtered = Yes
  • Type of Connector = IEC 320/C-14

Electrical Characteristics:

  • Current Rating (A) = 10
  • Voltage ≤ (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 2
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$493.20
USD
Quantity
Web Price
40+
$12.33
Product Variant Information section