

Manufacturer Part #
6609005-7
EAS Series 3 A 250 VAC Snap-In Power Line Filter
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk Mounting Method:Snap Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Rated Current: | 3A |
Mounting Method: | Snap Mount |
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$11.05
80+
$10.14
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Snap Mount