text.skipToContent text.skipToNavigation

Manufacturer Part #

6609006-5

EEJ Series 3 A 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 1A to 3A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.40
USD
Quantity
Web Price
40
$7.76
80
$6.40
120
$6.29
160+
$6.21
Product Variant Information section