text.skipToContent text.skipToNavigation

Manufacturer Part #

6609015-6

EF Series 250 VAC 6 A Right Through Hole EMI Power Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609015-6 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 6A
Mounting Method: Flange Mount
Features & Applications
The 6609015-6 is a EF Series 6 Amp 250 VAC Flanged Power Line Filter.

Features:

  • Compact single stage EMI filter with IEC 60320-1 C14 inlet
  • Two element circuit provides basic attenuation
  • Available with an internal ground-circuit inductor
  • (C suffix versions) to isolate equipment chassis
  • from power line ground at radio frequencies
  • Superseded by the EEA Series

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Web Price
40
$13.75
80
$13.67
120
$13.63
160
$13.60
200+
$13.49
Product Variant Information section