text.skipToContent text.skipToNavigation

Manufacturer Part #

6609017-4

EC Series 1 A 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609017-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 1A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$733.60
USD
Quantity
Web Price
40
$18.34
80
$18.22
120+
$18.09
Product Variant Information section