text.skipToContent text.skipToNavigation

Manufacturer Part #

6609028-6

K Series 250 VAC 3 A General Purpose EMI/RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6609028-6 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 3A
Mounting Method: Flange Mount
Features & Applications

The 6609028-6 is a part of 6609 series 3 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = K (1-10 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = Wire Lead - Wire Lead
  • Electrical Characteristics:
    • Current Rating (A) = 3
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = General Purpose

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
48
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$749.28
USD
Quantity
Web Price
12
$15.80
24
$15.70
48
$15.61
60
$15.58
180+
$15.38