text.skipToContent text.skipToNavigation

Manufacturer Part #

6609047-5

20 A Corcom T .250" Faston Flanged Mount Single Phase Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6609047-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Rated Voltage (VAC): 250VAC
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$879.12
USD
Quantity
Web Price
1
$74.84
3
$73.76
5
$73.26
15
$72.21
25+
$71.27