text.skipToContent text.skipToNavigation

Manufacturer Part #

6609060-3

X Series 3 A 250 V PCB Through Hole Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6609060-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 3A
Features & Applications

The 6609060-3 is a part of 6609 series 3 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = X (3-6 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = PCB Mount
  • Electrical Characteristics:
    • Current Rating (A) = 3
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.5
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.3
  • Body Features:
    • Mount Style = Printed Circuit Mount
  • Operation/Application:
    • Application = General Purpose, Switching Power Supply

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
96
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,362.56
USD
Quantity
Web Price
24
$24.92
48
$24.76
72
$24.67
96
$24.61
120+
$24.41