

Manufacturer Part #
6609117-1
GG Series 1 A 250 VAC Snap-In Power Entry Module
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Box Mounting Method:Snap Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | AC |
Type: | Filtered / Unfiltered |
Rated Current: | 1A |
Mounting Method: | Snap Mount |
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
36
$17.17
72+
$13.49
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Mounting Method:
Snap Mount