text.skipToContent text.skipToNavigation

Manufacturer Part #

6EAH1

250 VAC EAH Series Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
Total
$1,179.60
USD
Quantity
Web Price
40+
$9.83
Product Variant Information section