text.skipToContent text.skipToNavigation

Manufacturer Part #

7-6609940-9

P Series 10 A 250 VAC Quick Connect RFI Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: RFI
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
12
Total
$325.80
USD
Quantity
Web Price
12
$27.15
24
$22.28
36+
$21.72
Product Variant Information section