text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/02

3 Position Receptacle Male Pins Quick Connect Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$1,170.00
USD
Quantity
Web Price
2,000+
$0.585
Product Variant Information section