text.skipToContent text.skipToNavigation

Manufacturer Part #

719W-00/04

3 Position 250 VAC 10 A Dual Fuseholder Quick Connect AC Receptacle

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$178.00
USD
Quantity
Web Price
100
$1.78
300
$1.49
400
$1.48
1,000
$1.44
1,500+
$1.42
Product Variant Information section