text.skipToContent text.skipToNavigation

Manufacturer Part #

723-20/63

3 Position 250VAC 10A SNAP6.3MM Quick Connect Inlet with Fuseholder

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
Total
$5,260.00
USD
Quantity
Web Price
100+
$2.63
Product Variant Information section