text.skipToContent text.skipToNavigation

Manufacturer Part #

723W-X2/02

723W Series 250 VAC 10 A 3 Position 5 x 20 mm AC Receptacle Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 10A
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 723W from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts.

The 723W-X2/02 is quick connect snap-in panel mount male pin fuse holder.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$138.00
USD
Quantity
Web Price
10
$1.64
40
$1.43
100
$1.38
250
$1.33
400+
$1.31
Product Variant Information section