text.skipToContent text.skipToNavigation

Manufacturer Part #

738W-CX2-01

Black 15 A 125 Vac Snap In 1-15R Polarized NEMA Receptacle Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Rated Current: 15A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$51.00
USD
Quantity
Web Price
100+
$0.51
Product Variant Information section