text.skipToContent text.skipToNavigation

Manufacturer Part #

771W-X2/02

AC Power Entry Modules SNAP-IN PCB PINS

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 2.5A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$40.00
USD
Quantity
Web Price
100+
$0.40
Product Variant Information section