text.skipToContent text.skipToNavigation

Manufacturer Part #

857-10/033

115 VAC 10 A Multi- Purpose RFI Power Line Filter

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: RFI
Rated Current: 10A
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 857 series from Qualtek USA is 3 pole IEC 320-C14 screw hole panel mounted  power entry module.

The 857-10/033 is a quick connect 3 pole IEC 320-C14 screw hole panel mounted  power entry module with a 10A current and an EMI filter.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
Total
$151.20
USD
Quantity
Web Price
1+
$3.36
Product Variant Information section