text.skipToContent text.skipToNavigation

Manufacturer Part #

860-04/014

3 Position 4 A 115/250 VAC Quick Connect Panel Mount EMI Filter

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 4A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8
Multiple Of:
20
Total
$143.36
USD
Quantity
Web Price
20
$17.92
40
$14.99
60
$14.70
80
$14.50
100+
$14.34
Product Variant Information section