text.skipToContent text.skipToNavigation

Manufacturer Part #

880-01/004

880 Series Fuse Holder w/ Snap-in Panel Mount Built-in On/Off Switch.

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI
Rated Current: 1A
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 880 series from Qualtek USA are IEC 320-C16 fuse holders that have snap-in panel mounts built-in On/Off switch.

The 880-01/004 is a quick connect screw hole male pin panel mounted fuse holder with a built-in On/Off switch.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
10
Total
$1,135.80
USD
Quantity
Web Price
10+
$18.93
Product Variant Information section