text.skipToContent text.skipToNavigation

Manufacturer Part #

DC12.3102.101

DC12 Series 250 V 4 A 3 Position Male Straight Panel Mount Connector

Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Fuse: No
No of Positions: 3
Rated Current: 4A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Straight
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Stock
90
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Total
$183.90
USD
Quantity
Web Price
10
$18.39
20
$16.53
30
$16.29
40
$16.13
50+
$16.00
Product Variant Information section