text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-ABD-B-F-J25-CO-0014-02

DF11 Series IEC 240 V 10 A Snap In C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$417.00
USD
Quantity
Web Price
1+
$20.85
Product Variant Information section