text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12.ABDBL120C0.9310.1

DF12 Series IEC 250 V 10 A Screw On C14 Appliance Inlet Filtered Power Entry

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$803.60
USD
Quantity
Web Price
1+
$40.18
Product Variant Information section