text.skipToContent text.skipToNavigation

Manufacturer Part #

EF12.ABCBPC00C0.1110.01

IEC Appliance Inlet C20 with Filter, Circuit Breaker TA45 (recessed)

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

EF12 is a Appliance Inlet Protection class I, circuit breaker of type TA45 with 2-pole, Line filter in standard and medical version. All single elements are already wired. Line switch is non-illuminated type, Illuminated version is also available on request. It has thermal overload protection, also has optional with undervoltage or remote trip release

Features :

  • Qualified for use in equipment according IEC/EN 60950
  • Panel Mount: Screw-on mounting from front side
  • Leakage Current :
    • standard < 0.5 mA (250 V / 60 Hz)
    • medical < 5 μA (250 V / 60 Hz)
  • Allowable Operation Temp. -10 °C to 55 °C
  • Dielectric Strength :
    • > 1.7 kVDC between L-N
    • > 2.7 kVDC between L/N-PE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$687.20
USD
Quantity
Web Price
16+
$42.95
Product Variant Information section