text.skipToContent text.skipToNavigation

Manufacturer Part #

HGN-337-2-F-160

HGN-337 Series Quick Connect Switch/Fuseholder IEC 60320 Inlet Socket Module

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 2A
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,993.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25+
$59.86
Product Variant Information section