text.skipToContent text.skipToNavigation

Manufacturer Part #

KMF1.1193.11

KMF1 Series 250 V 10 A Snap InC14 Appliance Inlet Power Entry Medical

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER KMF1.1193.11 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,980
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$1,163.20
USD
Quantity
Web Price
20+
$29.08
Product Variant Information section