text.skipToContent text.skipToNavigation

Manufacturer Part #

KP01.1312.01

Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 125VAC
Gender: Female
Style/Orientation: Panel Mount Receptacle
Termination Style: Socket
Mounting Method: Panel Mount
Pricing Section
Stock
300
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$361.50
USD
Quantity
Web Price
50
$7.23
100
$7.10
150
$7.02
200+
$6.97
Product Variant Information section