text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX275BCWP+T

MAX275 Series Surface Mount 4th Order Continuous-Time Active Filter - SOIC-20

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 2
Supply Voltage: 2.37V to 5.5V
Supply Current: 10mA
Power Dissipation: 0.8W
Oscillator Frequency: 10MHz
Center Frequency-Nom: 300kHz
Power Supply Rejection Ratio: -35dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,710.00
USD
Quantity
Web Price
1,000+
$6.71
Product Variant Information section