text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM1714V50M50C5M00

MFM Series 50 V Chassis Mount EMI Filtering DC Front-End Module

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 22A
Voltage Rating: 65V
Termination Style: PC Pin
Mounting Method: Chassis Mount
Pricing Section
Stock:
2
Minimum Order:
2
Multiple Of:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$661.46
USD
Quantity
Web Price
2
$330.73
4
$301.41
6
$293.34
8+
$287.74
Product Variant Information section