text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-42R65-9.7

Inlet Terminal 9.7 mm Side Flange IEC PCB

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,200.00
USD
Quantity
Web Price
1+
$0.40
Product Variant Information section