text.skipToContent text.skipToNavigation

Manufacturer Part #

TPM1714BE3MG5K7C08

TPM1714 Series –20 to +100°C Long Pins PCB Mount Three Phase AC Input Module

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: EMI
Rated Current: 2.3A
Rated Voltage (VAC): 530VAC
Termination Style: Solder
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$243.47
USD
Quantity
Web Price
1
$243.47
2
$229.30
3
$221.39
5+
$211.82
Product Variant Information section