text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5982CETE+T

60 V 1 Ch. 802.3at (PoE+), 802.3af (PoE) Power Over Ethernet Controller -TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Controller (PD)
Supply Voltage: 36.6V to 60V
Supply Current: 250µA
Rated Power: 70W
Operating Temperature: -40°C to +85°C
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,375.00
USD
Quantity
Web Price
2,500+
$4.15
Product Variant Information section