text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393280-1

THT Series 30 A SPDT (1 Form C) 12 V PCB Through Hole Automotive Relay

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,220.00
USD
Quantity
Web Price
2,000+
$2.11
Product Variant Information section