text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1904025-3

Automotive Relays V23234A0004X051-EV-100

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 50A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Current: 94mA
Coil Resistance: 255Ω
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Total
$338.00
USD
Quantity
Web Price
200+
$1.69
Product Variant Information section