text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1440000-8

OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.00
USD
Quantity
Web Price
20
$1.64
60
$1.42
100
$1.40
400
$1.33
600+
$1.31
Product Variant Information section