text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1608066-5

187 Series 20 A DPDT (2 Form C) 6 V DC PCB Through Hole Power Relay

eCad Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 6V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
Total
$1,741.00
USD
Quantity
Web Price
25+
$17.41
Product Variant Information section