text.skipToContent text.skipToNavigation

Manufacturer Part #

801H-1C-S-12VDC

801 Series 10 A SPDT 12 VDC High Power Sealed Miniature PCB Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$9,000.00
USD
Quantity
Web Price
1,000+
$0.90
Product Variant Information section