text.skipToContent text.skipToNavigation

Manufacturer Part #

822E-1C-24VDC

822 Series 40 A SPDT 24 V Open Frame European Footprint PCB Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C x 2)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Resistance: 362Ω
Contact Material: Silver Tin Oxide
Insulation Resistance: 50MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,690.00
USD
Quantity
Web Price
500+
$1.23
Product Variant Information section