text.skipToContent text.skipToNavigation

Manufacturer Part #

822E-1C-S-24VDC

822 Series 20 A SPDT 24 VDC PCB Sealed Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
50
Total
$12,100.00
USD
Quantity
Web Price
50+
$1.21
Product Variant Information section