text.skipToContent text.skipToNavigation

Manufacturer Part #

871-1C-C-R1-24VDC

871 Series Micro-ISO 20 A SPDT 24 VDC Flux Tight Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,350.00
USD
Quantity
Web Price
500+
$1.07
Product Variant Information section