text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,013

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.70
50 $2.39
100 $2.21
250 $1.99
500+ $1.85
Total:

$3.70

USD
Attributes
Attributes Table
Relay Type Automotive
Contact Form SPDT (1 Form C)
Contact Current-Max 50A
Nominal Coil Voltage 12V
Termination Style Socket
Coil Current 133mA
Coil Resistance 90Ω
Switching Voltage 28V
Contact Material Silver Tin Oxide Alloy
Insulation Resistance 20MΩ
Operating Temp Range -40°C to +125°C