text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-C1-001-12VDC

896 Series 30 A SPDT 12 VDC Flanged Cover Flux Tight Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Socket
Mounting Method: Socket Mount
Features & Applications

The 896H-1CH-C1-001-12VDC is a 30 A SPDT 12 VDC flanged cover flux tight automotive relay.

Features:

  • Mini ISO automotive relay
  • SPNC, SPNO, SPDT, DPNO contact configurations
  • NO contacts switch 50A resistive load, NC contacts switch 30A resistive load, 100,000 ops., 23°C
  • Operating ambient temperature -40°C to 125°C
  • Available with plain cover, flanged cover, bracketed cover, skirted cover, and weather proof cover
  • Available with PCB terminals or quick connect terminals
  • Optional resistor or diode for coil transient suppression
  • Complies with RoHS-Directive 2011/65/EU and ELV-Directive 2000/53/EC
Pricing Section
Global Stock:
0
USA:
0
4,734
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.26
USD
Quantity
Web Price
1
$2.26
30
$2.22
100
$2.21
250
$2.20
750+
$2.19
Product Variant Information section