text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-C1S-001-24VDC

Automotive Relays

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Resistance: 360Ω
Contact Material: Silver tin Oxide Alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
56,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$944.00
USD
Quantity
Web Price
400+
$2.36
Product Variant Information section