text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-D1R1-12VDC

896 Series 30 A SPDT 12 VDC Flanged Cover Socket Mount Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Socket
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
400
Total
$9,650.00
USD
Quantity
Web Price
400+
$1.93
Product Variant Information section