text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-D1SW-24VDC

896 Series 30 A SPDT 24 VDC Weather Proof Cover Bracket Mount Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 24V
Termination Style: Socket
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,900.00
USD
Quantity
Web Price
250+
$2.38
Product Variant Information section