text.skipToContent text.skipToNavigation

Manufacturer Part #

896HP-1CH-S-24VDC

896 Series SPDT PCB Miniature High Power Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 66.7A
Nominal Coil Voltage: 24V
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,950.00
USD
Quantity
Web Price
1+
$2.59
Product Variant Information section