text.skipToContent text.skipToNavigation

Manufacturer Part #

897-1AH-C-R1-U06-12VDC

12 V 70 A 1 Form A SPST 90 Ohms Quick Connect Automotive Relay

Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$992.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
400+
$2.48
Product Variant Information section