text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJ1112P

ACJ Series 20 A SPDT (1 Form C) 12 VDC Though Hole PC Pin Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form C
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 66.7mA
Coil Resistance: 180Ω
Switching Voltage: 14V
Contact Material: Ag alloy
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$167.30
USD
Quantity
Web Price
70
$2.39
210
$2.01
280
$1.99
700
$1.94
1,050+
$1.91
Product Variant Information section